Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

82-350-12

Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N
Search Keywords: 8235012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 82-350-12
Unit of Measure: Per Each
RoHS: No
HTS: 8536509030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 82-350-12
Illumination Type: Incandescent Lamp
Housing Material: Acrylonitrile Butadiene Styrene Plastic
Dimension: 52.25 x 17.35 x 19.05 mm
Connection Type: Wire Lead
Case Colour: Black
Key Colour: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 82-350-12 RoHS compliant?
No, 82-350-12 is not RoHS compliant.
What is the lead time for 82-350-12?
The standard lead time for 82-350-12 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$33.05
5
$30.92
10
$29.49
25
$28.61
50
$27.39
100
$22.51
250 +
$21.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!