- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78RB02T
Description
+
Switch DIP OFF ON SPST 2 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 78RB02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78RB02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
35
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
35
$3.4700
70
$3.3400
280
$3.0800
525
$2.9600
1,015
$1.9200
2,520
$1.4200
5,005
$1.0300
7,525 +
$1.0027
Click for Quote
Log in
to unlock special pricing