- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78RB02ST
Description
+
The 78RB02ST is a 2-position, SPST (Single Pole Single Throw) thru-hole DIP switch with recessed slides for tool actuation.
Search Keywords: 78RB02ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78RB02ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
35
$3.61
70
$3.50
280
$3.25
525
$3.07
1,015
$2.00
2,520
$1.55
5,005
$1.09
7,525 +
$1.06
Click for Quote
Log in
to unlock special pricing