- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78J05T
Description
+
Switch DIP ON OFF SPDT 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78J05T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78J05T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.27 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
603
Can Ship immediately
Minimum Order Quantity:
9
Order Increment:
9
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
9
$6.70
27
$6.55
54
$6.46
108
$6.36
252
$6.25
504
$6.15
1,008 +
$4.21
Click for Quote
Log in
to unlock special pricing