- Home ›
- All Products›
- 78J04RAT
Description
+
Switch DIP ON OFF SPDT 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Search Keywords: 78J04RAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78J04RAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
12
$10.11
36
$9.80
60
$9.36
108
$9.09
252
$8.59
504
$8.36
1,008 +
$5.92
Click for Quote
Log in
to unlock special pricing