Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

78J01T

The 78J01T is a 1-position, SPDT (Single Pole Double Throw) thru-hole slide DIP switch.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 78J01T is a 1-position, SPDT (Single Pole Double Throw) thru-hole slide DIP switch.
Search Keywords: 78J01T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 78J01T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 1.27 mm
Number of Positions: 1
Pole Throw Configuration: SPDT
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.15@30VDC A
Contact Plating: Gold/Nickel Barrier
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 78J01T RoHS compliant?
Yes, 78J01T is RoHS compliant.
What is the lead time for 78J01T?
The standard lead time for 78J01T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 725
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$3.56
70
$3.52
105
$3.21
280
$2.95
525
$2.81
1,015
$2.67
2,520
$2.53
5,005 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!