- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78J01
Description
+
Switch DIP ON OFF SPDT 1 Raised Slide 0.15A 30VDC PC Pins 20000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78J01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.27 mm
-
Number of Positions:1
-
Pole Throw Configuration:SPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
The 78J01T is a 1-position, SPDT (Single Pole Double Throw) thru-hole slide DIP switch.
In Stock:
1,320
Minimum Order:
35