help desk software
Image is representational - see mfr. specs

78HJ02GWT

Grayhill

Switch DIP ON OFF SPDT 2 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF SPDT 2 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords: 78HJ02GWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    78HJ02GWT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    0.68 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.15@30VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
21
Order Increment:
21
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
21
$6.92
42
$6.70
105
$6.40
252
$5.88
504
$5.79
1,008
$3.68
2,520
$2.79
5,019 +
$2.75
Click for Quote
Log in to unlock special pricing