- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78G01T
Grayhill
78G01T
Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator Level - 0.100" (2.54mm) Pitch - PC ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 78G01T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
27 |