- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78F05RAT
Description
+
Switch DIP OFF ON DPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 78F05RAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78F05RAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
9
$9.42
27
$9.12
54
$8.72
108
$8.46
252
$8.00
504
$7.79
1,008 +
$5.56
Click for Quote
Log in
to unlock special pricing