- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78F04T
Description
+
Switch DIP OFF ON DPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78F04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78F04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.27 mm
-
Number of Positions:4
-
Pole Throw Configuration:DPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
796
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
12
$4.70
36
$4.20
108
$4.11
252
$4.02
504
$3.94
1,008
$2.63
2,508
$2.06
5,004 +
$2.04
Click for Quote
Log in
to unlock special pricing