- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78F04ST
Description
+
Switch DIP OFF ON DPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 78F04ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78F04ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
12
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
12
$6.01
36
$5.65
108
$5.29
252
$5.02
504
$4.79
1,008
$3.14
2,508
$2.35
5,004 +
$2.22
Click for Quote
Log in
to unlock special pricing