- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78F01SRAT
Description
+
Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 78F01SRAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78F01SRAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Right Angle13440
-
Actuator Style:Raised Slide13439
-
Actuator Length:N/A
-
Number of Positions:113458
-
Pole Throw Configuration:DPST13461
-
Mounting:Through Hole13457
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
35
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
35
$9.30
70
$9.10
105
$9.08
280
$8.80
525
$8.78
1,015
$8.38
2,520
$6.83
5,005 +
$6.75
Click for Quote
Log in
to unlock special pricing