- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78C04SRAT
Description
+
Dip Switch - SPST - 4 Positions - 25mA 24VDC - Slide (Standard) Actuator With Raised Level - Washable - Tape Seal - PC Pin -Through Hole, Right Angle.
Search Keywords: 78C04SRAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78C04SRAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Actuator Style:Raised Slide
-
Actuator Length:1 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$1.230
500
$1.170
1,000
$1.120
2,500
$1.080
5,000
$1.050
7,500
$1.030
10,000 +
$1.016
Click for Quote
Log in
to unlock special pricing