- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78B10ST
Description
+
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78B10ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B10ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.27 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,544
Can Ship immediately
Minimum Order Quantity:
9
Order Increment:
9
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
9
$4.93
54
$2.16
108
$2.12
252
$2.04
504
$2.03
1,008
$2.02
2,502
$2.01
5,004 +
$2.00
Click for Quote
Log in
to unlock special pricing