- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78B10SRAT
Grayhill
78B10SRAT
Switch DIP ON OFF SPST 10 Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B10SRAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Body Orientation:Right Angle
-
Actuator Style:Slide
-
Actuator Length:N/A
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm