- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78B10RAT
Description
+
Switch DIP ON OFF SPST 10 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole
Search Keywords: 78B10RAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B10RAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$8.03
27
$7.56
54
$7.26
108
$6.96
252
$6.60
504
$6.30
1,008
$4.32
2,502 +
$3.39
Click for Quote
Log in
to unlock special pricing