- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78B09RAT
Grayhill
78B09RAT
Switch DIP OFF ON SPST 9 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Switch DIP OFF ON SPST 9 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole
Search Keywords: 78B09RAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B09RAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:Right Angle13440
-
Actuator Style:Raised Slide13439
-
Actuator Length:N/A
-
Number of Positions:913458
-
Pole Throw Configuration:SPST13461
-
Mounting:Through Hole13457
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is 78B09RAT RoHS compliant?
Yes, 78B09RAT is RoHS compliant.
What is the lead time for 78B09RAT?
The standard lead time for 78B09RAT is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$7.91
30
$7.44
100
$6.93
250
$6.54
500
$6.24
1,000
$4.26
2,500
$3.36
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing