- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78B08SRAT
Grayhill
78B08SRAT
Switch DIP ON OFF SPST 8 Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Switch DIP ON OFF SPST 8 Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole
Search Keywords: 78B08SRAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B08SRAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Body Orientation:Right Angle
-
Actuator Style:Slide
-
Actuator Length:N/A
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 78B08SRAT RoHS compliant?
Yes, 78B08SRAT is RoHS compliant.
What is the lead time for 78B08SRAT?
The standard lead time for 78B08SRAT is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
On Order:
5,004
can ship 9/21/26
Stock lot only:
5
Minimum Order Quantity:
12
Order Increment:
12
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$14.025
12
$12.750
36
$9.750
60
$9.660
108
$8.550
252
$7.950
504
$7.440
1,008
$6.800
2,508 +
$6.380
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT