- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78B07T
Description
+
Switch DIP OFF ON SPST 7 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78B07T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B07T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.27 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,886
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$5.02
52
$4.08
104
$3.90
260
$3.78
507
$3.58
1,001
$2.46
2,509
$1.93
5,005 +
$1.41
Click for Quote
Log in
to unlock special pricing