- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78B07ST
Description
+
Switch DIP OFF ON SPST 7 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78B07ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B07ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.27 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,001
can ship 7/27/26
Minimum Order Quantity:
13
Order Increment:
13
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
13
$3.26
52
$3.08
104
$2.91
260
$2.77
507
$2.76
1,001
$2.75
2,509
$2.73
5,005 +
$2.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT