Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

78B05ST

Switch DIP OFF ON SPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78B05ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 78B05ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 1.27 mm
Number of Positions: 5
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.15@30VDC A
Contact Plating: Gold/Nickel Barrier
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 78B05ST RoHS compliant?
Yes, 78B05ST is RoHS compliant.
What is the lead time for 78B05ST?
The standard lead time for 78B05ST is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,584
Ships today, if you order in
Minimum Order Quantity:
18
Order Increment:
18
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
18
$7.54
54
$5.32
108
$4.92
252
$4.36
504
$4.08
1,008
$3.63
2,502
$3.28
5,004 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!