- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78B04T
Description
+
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78B04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.27 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,670
Ships today, if you order in
Minimum Order Quantity:
21
Order Increment:
21
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
21
$2.605
63
$0.877
252
$0.875
504
$0.867
1,008
$0.859
2,520
$0.856
5,019
$0.854
7,518 +
$0.852
Click for Quote
Log in
to unlock special pricing