- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78B04RAT
Description
+
Switch DIP ON OFF SPST 4 Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole
Search Keywords: 78B04RAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B04RAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Right Angle
-
Actuator Style:Slide
-
Actuator Length:N/A
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21
Order Increment:
21
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
21
$6.66
42
$6.45
105
$6.16
252
$5.66
504
$5.64
1,008
$3.80
2,520
$2.97
5,019 +
$1.88
Click for Quote
Log in
to unlock special pricing