- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78B04
Description
+
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78B04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.27 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$1.1600
250
$0.9403
500
$0.8982
1,000
$0.8597
2,500
$0.8244
5,000
$0.8024
7,500
$0.7904
10,000 +
$0.7785
Click for Quote
Log in
to unlock special pricing