- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 77SPT36-01-1-10N-F
Description
+
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC Medical Tube
Search Keywords: 77SPT3601110NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:77SPT36-01-1-10N-F
-
Alias/AKA:77SPT36-01B10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$50.56
5
$39.78
7
$38.48
13
$37.57
19
$37.20
25 +
$34.24
Click for Quote
Log in
to unlock special pricing