help desk software
Image is representational - see mfr. specs

76STD02T

Grayhill

Switch DIP ON OFF DPDT 2 Toggle 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF DPDT 2 Toggle 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76STD02T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    76STD02T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Body Orientation:
    Straight
  • Actuator Style:
    Toggle
  • Actuator Length:
    5.08 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    DPDT
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15@30VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 553
Can Ship immediately
Minimum Order:
19
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
19
$8.15
26
$7.94
52
$7.73
104
$6.55
260
$6.30
507
$6.13
1,001 +
$4.66
Click for Quote
Log in to unlock special pricing