- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76STC02T
Description
+
Switch DIP ON OFF SPDT 2 Toggle 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Search Keywords: 76STC02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76STC02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Body Orientation:Straight
-
Actuator Style:Toggle
-
Actuator Length:5.08 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,026
can ship 6/22/26
Minimum Order Quantity:
27
Order Increment:
27
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
27
$5.20
54
$5.15
108
$4.57
270
$4.23
513
$4.04
1,026
$3.85
2,511
$3.65
5,022 +
$3.63
Click for Quote
Log in
to unlock special pricing