- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76SD02ST
Description
+
Switch DIP ON OFF DPDT 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76SD02ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76SD02ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.22 mm
-
Number of Positions:2
-
Pole Throw Configuration:DPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
Minimum Order Quantity:
13
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$9.20
26
$8.90
52
$8.51
104
$7.30
260
$6.71
507
$6.69
1,001 +
$5.09
Click for Quote
Log in
to unlock special pricing