- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76SC04T
Description
+
Switch DIP ON OFF SPDT 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Search Keywords: 76SC04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76SC04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.22 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
13
Order Increment:
13
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$6.71
13
$6.10
52
$5.86
104
$4.88
260
$4.75
507
$4.65
1,001
$3.46
2,509 +
$3.36
Click for Quote
Log in
to unlock special pricing