- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76SB03ST
Description
+
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 76SB03ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76SB03ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
27
Order Increment:
27
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
27
$2.800
108
$2.690
270
$2.617
513
$2.566
1,026
$1.677
2,511
$1.240
5,022
$0.713
7,506 +
$0.704
Click for Quote
Log in
to unlock special pricing