- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76RSD01ST
Description
+
Switch DIP OFF ON DPDT 1 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 76RSD01ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76RSD01ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Body Orientation:Straight13440
-
Actuator Style:Recessed Rocker13439
-
Actuator Length:0 mm
-
Number of Positions:113458
-
Pole Throw Configuration:DPDT13461
-
Mounting:Through Hole13457
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
Order Increment:
27
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
27
$9.56
54
$9.20
108
$8.06
270
$7.38
513
$7.12
1,026
$6.72
2,511
$6.43
5,022 +
$6.40
Click for Quote
Log in
to unlock special pricing