- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76RSC04T
Description
+
Switch DIP ON OFF SPDT 4 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Search Keywords: 76RSC04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76RSC04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
Order Increment:
13
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$8.06
26
$7.81
52
$7.46
104
$6.37
260
$5.85
507
$5.83
1,001
$4.29
2,509 +
$4.18
Click for Quote
Log in
to unlock special pricing