- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76RSC02T
Description
+
Switch DIP ON OFF SPDT 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Search Keywords: 76RSC02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76RSC02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
Order Increment:
27
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
27
$6.78
54
$6.76
108
$5.52
270
$5.29
513
$5.07
1,026
$3.68
2,511
$3.58
5,022 +
$3.54
Click for Quote
Log in
to unlock special pricing