Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

76RSB08ST

Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76RSB08ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 76RSB08ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Body Orientation: Straight
Actuator Style: Recessed Rocker
Actuator Length: 0 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.15@30VDC A
Contact Plating: Gold/Nickel Barrier
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 76RSB08ST RoHS compliant?
Yes, 76RSB08ST is RoHS compliant.
What is the lead time for 76RSB08ST?
The standard lead time for 76RSB08ST is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,184
Can Ship immediately
Minimum Order Quantity:
12
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$7.69
60
$5.10
108
$4.53
252
$4.02
504
$3.79
1,008
$3.33
2,508
$2.87
5,004 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!