- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76RSB07ST
Description
+
Switch DIP ON OFF SPST 7 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76RSB07ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76RSB07ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
17
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
17
$4.45
52
$4.13
104
$3.97
260
$3.74
507
$3.59
1,001
$2.39
2,509
$1.83
5,005 +
$1.23
Click for Quote
Log in
to unlock special pricing