- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76RSB04T
Description
+
Switch DIP ON OFF SPST 4 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76RSB04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76RSB04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21
Order Increment:
21
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
21
$4.19
63
$3.41
252
$3.16
504
$2.99
1,008
$2.01
2,520
$1.55
5,019
$1.08
7,518 +
$1.05
Click for Quote
Log in
to unlock special pricing