- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76RSB02T
Description
+
Switch DIP ON OFF SPST 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76RSB02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76RSB02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
35
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$3.7180
35
$3.3800
70
$3.2500
280
$2.9900
525
$2.8800
1,015
$1.8900
2,520
$1.4100
5,005
$0.9476
7,525 +
$0.9211
Click for Quote
Log in
to unlock special pricing