- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76PSB12T
Description
+
Switch DIP ON OFF SPST 12 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76PSB12T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76PSB12T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Ships today, if you order in
Minimum Order Quantity:
8
Order Increment:
8
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
8
$4.27
32
$4.10
104
$3.96
256
$3.86
504
$3.77
1,000
$2.49
2,504
$1.94
5,000 +
$1.60
Click for Quote
Log in
to unlock special pricing