- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76PSB08T
Description
+
The 76PSB08T is an 8-position, SPST, Piano-DIP style thru-hole switch with a sealed base and spring and ball contact mechanism.
Search Keywords: 76PSB08T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76PSB08T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
On Order:
1,008
can ship 7/27/26
Minimum Order Quantity:
12
Order Increment:
12
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
12
$4.26
36
$3.71
108
$3.67
252
$3.63
504
$3.62
1,008
$3.61
2,508
$3.00
5,004 +
$2.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT