Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

76PSB04T

The 76PSB04T is a 4-position, SPST, Piano-DIP style thru-hole switch that is RoHS compliant.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 76PSB04T is a 4-position, SPST, Piano-DIP style thru-hole switch that is RoHS compliant.
Search Keywords: 76PSB04T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    76PSB04T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    N/A
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15@30VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 76PSB04T RoHS compliant?
Yes, 76PSB04T is RoHS compliant.
What is the lead time for 76PSB04T?
The standard lead time for 76PSB04T is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 995
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
21
12 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
21
$4.161
63
$3.907
105
$3.789
252
$3.586
504
$3.426
1,008
$2.232
2,520
$1.613
5,019 +
$0.978
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!