- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76PSB03T
Description
+
Switch DIP ON OFF SPST 3 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76PSB03T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76PSB03T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
354
Can Ship immediately
Minimum Order Quantity:
27
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
27
$4.20
54
$4.04
108
$3.89
270
$3.67
513
$3.52
1,026
$2.28
2,511
$1.66
5,022 +
$1.15
Click for Quote
Log in
to unlock special pricing