- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76PSB03ST
Description
+
Switch DIP ON OFF SPST 3 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76PSB03ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76PSB03ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
27 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,761
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
27
$2.16
54
$2.14
108
$2.11
270
$2.05
513
$2.03
1,026
$2.02
2,511
$2.01
5,022 +
$2.00
Click for Quote
Log in
to unlock special pricing