- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76PSB02T
Grayhill
76PSB02T
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76PSB02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76PSB02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is 76PSB02T RoHS compliant?
Yes, 76PSB02T is RoHS compliant.
What is the lead time for 76PSB02T?
The standard lead time for 76PSB02T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,015
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
35
$6.55
70
$5.38
280
$4.26
525
$3.94
1,015
$3.77
2,520
$3.10
5,005
$1.88
7,525 +
$1.83
Click for Quote
Log in
to unlock special pricing