- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76PRB04ST
Description
+
Switch DIP OFF ON SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76PRB04ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76PRB04ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
795
Ships today, if you order in
Minimum Order Quantity:
21
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
21
$5.48
42
$5.26
105
$4.99
252
$4.73
504
$4.52
1,008
$2.91
2,520
$2.19
5,019 +
$2.09
Click for Quote
Log in
to unlock special pricing