- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76PRB02ST
Description
+
Switch DIP OFF ON SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76PRB02ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76PRB02ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
35
$4.83
70
$4.82
105
$4.61
280
$4.41
525
$4.23
1,015
$2.78
2,520
$2.07
5,005 +
$2.01
Click for Quote
Log in
to unlock special pricing