- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76HPSB10GWRT
Description
+
The 76HPSB10GWRT is a 10-position, side-actuated, surface-mount PIANO-DIP® switch designed for SMT assembly processes.
Search Keywords: 76HPSB10GWRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76HPSB10GWRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$5.15
100
$5.10
250
$5.08
500
$5.05
1,000
$4.84
2,500
$4.81
5,000
$4.78
7,500 +
$4.70
Click for Quote
Log in
to unlock special pricing