- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76HPSB02GWRT
Grayhill
76HPSB02GWRT
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76HPSB02GWRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm