Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

75CP36-01-1-09N

Switch Rotary SP9T 9 Knob Shaft PC Pins 0.2A 220VAC 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP9T 9 Knob Shaft PC Pins 0.2A 220VAC 30VDC
Search Keywords: 75CP3601109N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    75CP36-01-1-09N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    9
  • Pole Throw Configuration:
    SP9T
  • Actuator Length:
    2.92 mm
  • Dimension:
    7.57 x 7.57 x 12.42 mm
  • Actuator Style/Diameter:
    Knob Shaft/7.57
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.2 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 75CP36-01-1-09N RoHS compliant?
Yes, 75CP36-01-1-09N is RoHS compliant.
What is the lead time for 75CP36-01-1-09N?
The standard lead time for 75CP36-01-1-09N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks can ship 12/17/26
Backorder
Price (USD)
Qty
Unit Price
7
$47.50
13
$38.37
19
$36.75
25 +
$36.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!