- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 75CF36-01-1-08N
Description
+
Switch Rotary SP8T 8 Knob Shaft PC Pins 0.2A 220VAC 30VDC
Search Keywords: 75CF3601108N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:75CF36-01-1-08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:2.92 mm
-
Dimension:7.57 x 7.57 x 13.69 mm
-
Actuator Style/Diameter:Knob Shaft/7.57
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$45.25
13
$36.55
19
$35.01
25 +
$34.31
Click for Quote
Log in
to unlock special pricing